
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 22.3 kSps sampling rate. Features single-ended input, I2C and SPI serial interfaces, and a 12-bit resolution. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from 2.7V to 5.5V supply voltage with a typical supply current of 175uA. Packaged in a 5-pin SOT-23 for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3221A5T-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3221A5T-I/OT technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 22.3KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 0.051inch |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Voltage | 400mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 22.3KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Current | 175uA |
| Termination | SMD/SMT |
| Width | 0.069inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3221A5T-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
