12-bit successive approximation analog-to-digital converter (ADC) with serial access. Features a single channel, 5-pin PDSO5 (SC-74A, SOT-23) package with dual terminal position. Operates with a nominal supply voltage of 5V, supporting analog input voltages from -0.3V to 5.8V. Automotive temperature grade ensures functionality between -40°C and 125°C. Package dimensions are 2.95mm length and 1.63mm width.
Microchip MCP3221A6T-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3221A6T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.