The MCP3301-BI/P is an 8-terminal, dual in-line package (DIP) analog-to-digital converter (ADC) with a successive approximation architecture. It operates over an industrial temperature range from -40°C to 85°C and has a nominal supply voltage of 5V. The device can handle an analog input voltage range of -0.4V to 5.5V and has a maximum supply current of 0.45mA. The MCP3301-BI/P is manufactured in accordance with the TS 16949 quality standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3301-BI/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3301-BI/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.45 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 13 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | TS 16949 |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3301-BI/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.