
13-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. Features differential input, SPI serial interface, and bipolar polarity. Operates from a 2.7V to 5.5V supply, with a nominal supply current of 300µA. Housed in a lead-free, MSOP-8 package for surface mounting, offering 2 LSB integral nonlinearity and 80.02dB signal-to-noise ratio.
Sign in to ask questions about the Microchip MCP3301-CI/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3301-CI/MS technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 100KS/s |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Voltage | 4.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 80.02dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3301-CI/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
