
13-bit, 1-channel, bipolar, differential input Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. Features SPI serial interface, 2 LSB Integral Nonlinearity (INL), and 80.02 dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 300 µA. Packaged in a lead-free, 8-pin SOIC surface-mount case.
Sign in to ask questions about the Microchip MCP3301-CI/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3301-CI/SN technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Height | 1.25mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Voltage | 4.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 80.02dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3301-CI/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
