The MCP3301T-BI/SN is an industrial-grade, 13-bit successive approximation analog-to-digital converter (ADC) with a nominal supply voltage of 5V and a maximum supply current of 0.45mA. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-8 package. The device is compliant with TS 16949 and is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Microchip MCP3301T-BI/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3301T-BI/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.45 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 13 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | TS 16949 |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3301T-BI/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.