The MCP3301T-CI/SN is an 8-bit successive approximation analog-to-digital converter with 13-bit resolution. It operates from a 5V supply voltage and is specified for industrial temperature range from -40°C to 85°C. The device has 8 terminals and is packaged in a R-PDSO-G8 JEDEC package. It is compliant with TS 16949 screening level and has a maximum supply current of 0.45mA.
Microchip MCP3301T-CI/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.45 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 13 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | TS 16949 |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3301T-CI/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.