
The MCP3302T-BI/SL is a dual 13-bit analog-to-digital converter with a conversion rate of 100KS/s. It operates on a supply voltage of up to 5.5V and features a differential input type. The device is packaged in a 0.150 inch plastic SOIC-14 package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Microchip MCP3302T-BI/SL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 13 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4.1V |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 80.02dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3302T-BI/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
