
13-bit, 4-channel successive approximation Analog-to-Digital Converter (ADC) with a 100 kS/s conversion rate. Features differential input, SPI serial interface, and bipolar polarity. Operates from a 4.5V to 5.5V supply with a nominal current of 300µA. Housed in a 16-pin SOIC package, this surface-mount component offers 80.02dB Signal-to-Noise Ratio (SNR) and 2 LSB Integral Nonlinearity (INL).
Sign in to ask questions about the Microchip MCP3304-CI/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3304-CI/SL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Number of A/D Converters | 1 |
| Number of Bits | 13 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Output Voltage | 4.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 80.02dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3304-CI/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
