The MCP33131D-10T-E/MS is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 1.8V and an analog input voltage range of -5.1V to 5.1V. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100. The device is packaged in a TSSOP-10 package with a width of 3mm and a length of 3mm.
Microchip MCP33131D-10T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | -5.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP33131D-10T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.