The MCP33141-10T-E/MN is a 12-bit analog-to-digital converter with a nominal supply voltage of 1.8V and a maximum supply current of 0.9mA. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 10 terminals and is packaged in a HVSON-12 package type.
Microchip MCP33141-10T-E/MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | A/D CONVERTER |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 1.9 |
| Analog Input Voltage-Min | 1.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP33141-10T-E/MN to view detailed technical specifications.
No datasheet is available for this part.