The MCP33151D-10T-E/MN is a 14-bit analog-to-digital converter with a nominal supply voltage of 1.8V and a maximum supply current of 0.9mA. It features a temperature grade of AUTOMOTIVE and is available in a TDFN-10 package. The device operates over a temperature range of -40 to 125°C and has an analog input voltage range of -5.2 to 5.2V.
Microchip MCP33151D-10T-E/MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH/SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -5.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP33151D-10T-E/MN to view detailed technical specifications.
No datasheet is available for this part.