18-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a single channel. Features serial interface and a 6-pin SOT-23 (PDSO6) package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V. Accepts analog input voltages from -2.048V to +2.048V.
Microchip MCP3421A2T-E/CH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3421A2T-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.