Microchip MCP3421DM-WS technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3421DM-WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
