Sign in to ask questions about the Microchip MCP3421EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3421EV technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 4S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3421EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
