
18-bit, 2-channel delta-sigma Analog-to-Digital Converter (ADC) with differential input. Features serial I2C interface, 3.75 S/s sampling rate, and bipolar polarity. Operates from a 2.7V to 5.5V supply with a low 145µA supply current. Packaged in a compact DFN-8 (3mm x 3mm x 0.95mm) surface-mount configuration. RoHS compliant and lead-free.
Microchip MCP3422A0-E/MC technical specifications.
| Package/Case | DFN |
| Conversion Rate | 0.00375KS/s |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.75S/s |
| Supply Current | 145uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3422A0-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
