
The MCP3422A0T-E/SN is a 18-bit analog-to-digital converter with two channels, operating at a sampling rate of 3.75 samples per second. It supports differential input and is compatible with I2C and serial interfaces. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It is available in a lead-free SOIC-8 package, suitable for surface mount applications.
Microchip MCP3422A0T-E/SN technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.00375KS/s |
| Input Type | DIFFERENTIAL |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.75S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3422A0T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
