The MCP3422A2T-E/MC is an 18-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It features an operating temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has 8 terminals and is packaged in an 8-pin HVSON package. The MCP3422A2T-E/MC is a single-function device with a maximum analog input voltage of 2.048V and a minimum analog input voltage of -2.048V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3422A2T-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3422A2T-E/MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3422A2T-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.