
The MCP3422A2T-E/SN is an 18-bit delta-sigma analog-to-digital converter with a maximum operating temperature of 125°C. It has 8 terminals and a nominal supply voltage of 5V. The device is available in a SOIC-8 package, which is 3.9mm wide and 4.9mm long. The MCP3422A2T-E/SN is designed for automotive applications, with a temperature grade of AUTOMOTIVE. It can accept analog input voltages from -2.048V to 2.048V.
Microchip MCP3422A2T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3422A2T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.