The MCP3422A5T-E/SN is an 18-bit delta-sigma analog-to-digital converter with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 5V and can handle analog input voltages between -2.048V and 2.048V. The device is available in a lead-free SOIC-8 package and is rated for automotive temperature grade. It has 8 terminals and a pin count of 8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3422A5T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3422A5T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3422A5T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.