The MCP3422A7T-E/MC is an 18-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It features a temperature grade of automotive and operates within a temperature range of -40 to 125 degrees Celsius. The device has 8 terminals and is packaged in an 8-pin HVSON package with dimensions of 2mm width and 3mm length. It is designed to convert analog input voltages between -2.048V and 2.048V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3422A7T-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3422A7T-E/MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3422A7T-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.