
The MCP3422EV is an 18-bit dual A/D converter with two channels. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device is compatible with lead-free processes and is packaged in a TQFN-32 package. It can be mounted on the front side of a PCB and is designed for use with I2C, SPI, and USART interfaces.
Sign in to ask questions about the Microchip MCP3422EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3422EV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, SPI, USART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Number of A/D Converters | 2 |
| Number of Bits | 18 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 3.75S/s |
| Series | PICkit™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3422EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
