
18-bit, 2-channel delta-sigma Analog-to-Digital Converter (ADC) featuring differential inputs and a serial I2C interface. Operates with a supply voltage range of 2.7V to 5.5V and a low nominal supply current of 145µA. Offers a sampling rate of 3.75S/s and a wide operating temperature range from -40°C to 125°C. Packaged in a compact 10-pin MSOP for surface mounting.
Microchip MCP3423-E/UN technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 0.00375KS/s |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 145uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.75S/s |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3423-E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.