
This 18-bit analog-to-digital converter features a 1-channel core architecture and supports I2C, SPI, and USART interfaces. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a single unit and is not compliant with Reach SVHC regulations. It is designed for use in development and prototyping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3423EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USART, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 3.75S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3423EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
