
18-bit, 4-channel delta-sigma Analog-to-Digital Converter (ADC) with a serial interface. Features a maximum analog input voltage of 2.048V and a minimum of -2.048V. Operates within an automotive temperature grade from -40°C to 125°C. Housed in a 14-pin SOIC package with dual terminal positions, measuring 3.9mm in width and 8.65mm in length.
Microchip MCP3424-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3424-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.