Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3424EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Board |
| Supported Device | MCP3424 |
| Supported Device Technology | ADC |
| Number of Bits | 18 |
| IDE | Graphic User Interface |
| Daughter Cards | No |
| Support FPGA | No |
| Cage Code | 60991 |
| HTS Code | 8543906800 |
| Schedule B | 8529906000 |
| ECCN | 3A991.a.2 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip MCP3424EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.