
16-bit, multi-channel analog-to-digital converter for surface mount applications. Features an 8-pin SOIC Narrow Body package with gull-wing leads. This lead-frame SMT component offers 8 PCB connections, with package dimensions of 4.9mm length, 3.9mm width, and a minimum height of 1.25mm.
Microchip MCP3426A0T-E/SN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25(Min) |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP3426A0T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.