The MCP3426A1-E/SN is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V and an analog input voltage range of -0.3 to 5.8V. It operates over a temperature range of -40 to 125°C and is qualified to the TS 16949 screening level. The device is available in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in automotive-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3426A1-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3426A1-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | TS 16949 |
| Analog Input Voltage-Max | 5.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3426A1-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.