The MCP3426A2-E/MC is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V and a maximum operating temperature of 125°C. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin HVSON package and is compliant with TS 16949 screening level. The converter can operate with an analog input voltage ranging from -0.3V to 5.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3426A2-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3426A2-E/MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | TS 16949 |
| Analog Input Voltage-Max | 5.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3426A2-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.