The MCP3426A5-E/MS is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V and an operating temperature range of -40°C to 125°C. It is packaged in a TSSOP-8 package. The device is designed for use in automotive applications, meeting the TS 16949 screening level. The analog input voltage range is from -0.3V to 5.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3426A5-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3426A5-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | TS 16949 |
| Analog Input Voltage-Max | 5.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3426A5-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.