
The MCP3427T-E/UN is a 10-pin lead-frame SMT package with a micro small outline package description and gull-wing leads. It is designed for surface mount applications with a package height of 0.85mm. The device is compliant with Jedec MO-187BA standards. The MCP3427T-E/UN is a surface mount device with a 3mm x 3mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3427T-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3427T-E/UN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP3427T-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.