
The MCP3428T-E/ST is a 14-pin TSSOP analog-to-digital converter from Microchip. It features a lead-frame SMT package with a gull-wing lead shape and a thin shrink small outline package. The device is designed for surface mount applications and has a package length of 5mm, width of 4.4mm, and height of 1mm. The MCP3428T-E/ST is a Jedec MO-153AB-1 compliant device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3428T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3428T-E/ST technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP3428T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.