ADC, Delta-Sigma, 22-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Microchip MCP3550-50E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 22 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100; TS 16949 |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.