
22-bit delta-sigma Analog-to-Digital Converter (ADC) with a 15 S/s sampling rate. Features a differential input and SPI serial interface. Operates with a supply voltage range of 2.7V to 5.5V, consuming 140µA nominal current. Packaged in an 8-pin MSOP (MO-187) for surface mounting, with dimensions of 3mm x 3mm x 0.85mm. Suitable for operation between -40°C and 125°C.
Microchip MCP3550-60E/MS technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 0.015KS/s |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 140uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 22 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 21.9b |
| Sampling Rate | 15S/s |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3550-60E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
