
22-bit Analog-to-Digital Converter (ADC) with a 15 S/s sampling rate. Features a differential input type and SPI, 3-wire serial interface. Operates with a supply voltage range of 2.7V to 5.5V, consuming 140µA nominal supply current. Packaged in a lead-free SOIC case for surface mounting, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3550-60E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3550-60E/SN technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.015KS/s |
| Height | 1.25mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 140uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 22 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 21.9b |
| Sampling Rate | 15S/s |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3550-60E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
