
1-Channel Delta-Sigma Analog-to-Digital Converter (ADC) with 22-bit resolution and a 14 S/s sampling rate. Features differential input, SPI serial interface, and operates from a 2.7V to 5.5V supply voltage. This surface-mount device is housed in an 8-pin MSOP package, offering a wide operating temperature range of -40°C to 125°C.
Microchip MCP3551-E/MS technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 0.014KS/s |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 120uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 22 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Sampling Rate | 14S/s |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3551-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
