The MCP3551T-E/SN is a delta-sigma analog-to-digital converter with 22-bit resolution. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has 8 terminals and is packaged in a SOP8 package with a width of 3.9mm and length of 4.9mm. It can handle analog input voltages from -0.1V to 5.5V and is powered by a nominal supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3551T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3551T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 22 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3551T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.