
Single-channel, 20.6-bit resolution delta-sigma Analog-to-Digital Converter (ADC) with a 60S/s sampling rate. Features differential input and SPI serial interface. Operates from a 2.7V to 5.5V supply voltage with a nominal current of 140µA. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP3553-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3553-E/SN technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.06KS/s |
| Height | 1.25mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 140uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 22 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 20.6b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3553-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
