22-bit Delta-Sigma Analog-to-Digital Converter (ADC) with serial access. Features a single channel and operates across an automotive temperature range from -40°C to 125°C. This component supports analog input voltages from -0.1V to 5.5V and has a nominal supply voltage of 2.7V. Packaged in an 8-terminal MSOP (R-PDSO-G8) with dual terminal positions, measuring 3mm x 3mm.
Sign in to ask questions about the Microchip MCP3553T-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3553T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 22 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3553T-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.