Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3553T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3553T-E/SN technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.06KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 22 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 20.6b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3553T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
