
24-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a supply voltage of 3.3V. Features a wide analog input range from -0.6V to 3.6V. Operates across an extended temperature range of -40°C to 125°C, suitable for automotive applications. Housed in a 20-terminal, 3x3mm S-PQCC-N20 package. This single-function IC meets TS 16949 screening levels.
Microchip MCP3561T-E/NC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | TS 16949 |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -0.6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.