
24-bit Delta-Sigma Analog-to-Digital Converter (ADC) designed for automotive applications. Features a wide operating temperature range from -40°C to 125°C. This integrated circuit offers a 3.3V nominal supply voltage and a maximum analog input voltage of 3.6V. Packaged in a 20-terminal S-PQCC-N20 format, it meets TS 16949 screening levels.
Sign in to ask questions about the Microchip MCP3564T-E/NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3564T-E/NC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.2 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | TS 16949 |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3564T-E/NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.