The MCP37210-200I/TE is a 12-bit pipelined analog-to-digital converter with a nominal supply voltage of 1.2V and a maximum supply current of 159mA. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a TFBGA121 format. The device has 121 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP37210-200I/TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP37210-200I/TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 159 |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 12 |
| Converter Type | ADC, PIPELINED |
| Analog Input Voltage-Max | 0.9 |
| Analog Input Voltage-Min | -0.9 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP37210-200I/TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.