The MCP37211-200E/TEVAO is a 12-bit analog-to-digital converter with a temperature range of -40 to 125°C and a JEDEC package code of S-PBGA-B121. It has 121 terminals and operates at a supply voltage of 1.2V. The device is packaged in a TFBGA-121 package and is compliant with AEC-Q100. The converter type is proprietary and has a maximum analog input voltage of 4.4625V.
Checking distributor stock and pricing after the page loads.
Microchip MCP37211-200E/TEVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 4.4625 |
| Analog Input Voltage-Min | -4.4625 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.