The MCP37211-200I/TE is a 12-bit industrial-grade analog-to-digital converter with a nominal supply voltage of 1.2V. It is packaged in a 121-pin TFBGA package and operates over a temperature range of -40 to 85°C. The device is designed for use in industrial applications and meets the TS 16949 screening level. The MCP37211-200I/TE is a single-function device with a proprietary conversion method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP37211-200I/TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP37211-200I/TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP37211-200I/TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.