The MCP37220-200I/TE is a 14-bit industrial analog-to-digital converter with a nominal supply voltage of 1.2V. It features a proprietary conversion method and is packaged in a 121-pin S-PBGA-B121 package. The device operates over a temperature range of -40 to 85°C and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP37220-200I/TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP37220-200I/TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP37220-200I/TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.