Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP37220T-200I/TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP37220T-200I/TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 159 |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 14 |
| Converter Type | ADC, PIPELINED |
| Analog Input Voltage-Max | 0.9 |
| Analog Input Voltage-Min | -0.9 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP37220T-200I/TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.