The MCP37221T-200I/TE is a 14-bit analog-to-digital converter with a flash method and a nominal supply voltage of 1.2V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 121-pin TFBGA package with terminals positioned on the bottom. It meets the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP37221T-200I/TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP37221T-200I/TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP37221T-200I/TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.