The MCP37231T-200I/TE is a 16-bit analog-to-digital converter with a nominal supply voltage of 1.2V. It has 121 terminals and is packaged in a 121-pin TFBGA package. The device operates over a temperature range of -40 to 85°C and is compliant with TS 16949. The MCP37231T-200I/TE is a single-function device with a bottom-terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP37231T-200I/TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP37231T-200I/TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 16 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP37231T-200I/TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.