The MCP37D21-200I/TL is a 14-bit industrial-grade analog-to-digital converter with a nominal supply voltage of 1.2V. It features a 124-pin HVBCC package with a width and length of 9mm. The device operates within a temperature range of -40 to 85 degrees Celsius and is compliant with TS 16949. The MCP37D21-200I/TL is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP37D21-200I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP37D21-200I/TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 124 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B124 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP37D21-200I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.